Filter Your Search
1 - 10 of 9,564 results
|
PC8210N
LAIRD PLC
|
$72.0004 | Obsolete | 13.15 dB | 200 W | 896 MHz | YAGI ANTENNA | CELLULAR | 40 deg | 45 deg | 20 dB | NO | 896 MHz | 824 MHz | HORIZONTAL OR VERTICAL | 125 mph | 10 | CUSHCRAFT CORP | unknown | |||||||||||||||||||||||
|
PC820.1780.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 178 mΩ | FIXED RESISTOR | 2 ppm/°C | 0.1 % | 300 V | ||||||||||||||||
|
PC8219300.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 1.93 kΩ | FIXED RESISTOR | 2 ppm/°C | 0.01 % | 300 V | ||||||||||||||||
|
PC820.1260.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 126 mΩ | FIXED RESISTOR | 2 ppm/°C | 0.1 % | 300 V | ||||||||||||||||
|
PC8215200.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 1.52 kΩ | FIXED RESISTOR | 2 ppm/°C | 0.5 % | 300 V | ||||||||||||||||
|
PC82210.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 221 Ω | FIXED RESISTOR | 10 ppm/°C | 0.02 % | 300 V | ||||||||||||||||
|
PC825.80.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 25.8 Ω | FIXED RESISTOR | 15 ppm/°C | 0.05 % | 300 V | ||||||||||||||||
|
PC828.160.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 8.16 Ω | FIXED RESISTOR | 2 ppm/°C | 0.1 % | 300 V | ||||||||||||||||
|
PC820.2130.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 213 mΩ | FIXED RESISTOR | 2 ppm/°C | 0.5 % | 300 V | ||||||||||||||||
|
PC821.30.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | WIRE WOUND | 145 °C | -65 °C | Bobbin | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 21.3 Ω | FIXED RESISTOR | 15 ppm/°C | 0.05 % | 300 V |