Filter Your Search
1 - 10 of 13 results
|
PC111L2P0
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC111L1P0
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC111L2
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||
|
PC111L5I
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC111L5
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||
|
PC111
Sharp Corp
|
Check for Price | No | Obsolete | 35 mA | NO | THROUGH HOLE MOUNT | 5 kV | 50 % | 4 µs | e0 | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
PC111L5P0
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC111LI
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC111L2I
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC111L
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs |