Filter Your Search
1 - 10 of 36 results
|
PC138A
Msi Electronics Inc
|
Check for Price | Obsolete | 6.8 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 10 % | 4.5 | 75 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
PC138B
Cobham PLC
|
Check for Price | Obsolete | 6.8 pF | 500 nA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | HIGH Q | 5 % | 38 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | DO-7 | 2 | |||||||||||||||||||||||
|
PC138DCO
Cobham PLC
|
Check for Price | Obsolete | 6.8 pF | 500 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | HIGH Q | 1 % | 38 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | DIE | 1 | |||||||||||||||||||||||||||
|
PC13892VKR2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | UNAVAILABLE FROM FREESCALE FOR IMPORT OR... more | 1 | S-PBGA-B139 | e1 | 3 | 85 °C | -30 °C | 260 | 40 | 139 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ROCHESTER ELECTRONICS LLC | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | unknown | BGA | 139 | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 7 mm | 1 | TFBGA | 1.2 mm | 3.6 V | 1.8 V | 2.5 V | OTHER | 7 mm | |||||||||||||||||||||
|
PC138
Advanced Semiconductor Inc
|
Check for Price | Active | 6.8 pF | VARIABLE CAPACITANCE DIODE | NO | 30 V | 38 | ASI SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PC13892AJVK
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | NOT AVAILABLE FROM FREESCALE FOR IMPORT ... more | 1 | Not Qualified | S-PBGA-B139 | 3 | 85 °C | -30 °C | 260 | 40 | 139 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | TFBGA, | unknown | EAR99 | 8542.39.00.01 | BGA | 139 | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 7 mm | 1 | TFBGA | 1.2 mm | 3.6 V | 1.8 V | 2.5 V | OTHER | 7 mm | BGA139,13X13,20 | |||||||||||||||||||
|
PC13892AJVL
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | NOT AVAILABLE FROM FREESCALE FOR IMPORT ... more | 1 | Not Qualified | S-PBGA-B186 | 3 | 85 °C | -30 °C | 260 | 40 | 186 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MABGA-186 | unknown | EAR99 | 8542.39.00.01 | BGA | 186 | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 12 mm | 1 | LFBGA | 1.6 mm | 3.6 V | 1.8 V | 2.5 V | OTHER | 12 mm | BGA186,14X14,32 | ||||||||||||||||||||
|
PC138
Msi Electronics Inc
|
Check for Price | Obsolete | 6.8 pF | 0.5 pA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 20 % | 4.5 | 75 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MSI ELECTRONICS INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
PC138A
Spectrum Control
|
Check for Price | Obsolete | 6.8 pF | 500 nA | 400 mW | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 30 V | 1 | SUPER Q | 10 % | 4.5 | 75 | 30 V | ABRUPT | Not Qualified | O-LALF-W2 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | API TECHNOLOGIES CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
PC13892JVKR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1 | Not Qualified | S-PBGA-B139 | 3 | 85 °C | -30 °C | 260 | 40 | 139 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | TFBGA, BGA139,13X13,20 | compliant | EAR99 | 8542.39.00.01 | BGA | 139 | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 7 mm | 1 | TFBGA | 1.2 mm | 3.6 V | 1.8 V | 2.5 V | OTHER | 7 mm | BGA139,13X13,20 |