Filter Your Search
1 - 10 of 12 results
|
PC28F00AM29EWL
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 3 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | NUMONYX | BGA | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
PC28F00AM29EWH
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 3 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
PC28F00AM29EWHD
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 2.7 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | LBGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
PC28F00AM29EWH
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 3 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | NUMONYX | BGA | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
PC28F00AM29AWHB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 8 | 1GX8 | 3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
PC28F00AM29EWLA
Numonyx Memory Solutions
|
Check for Price | Transferred | 1.0737 Gbit | 16 | 64MX16 | 3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | NUMONYX | BGA | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
PC28F00AM29AWLB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 8 | 1GX8 | 3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
PC28F00AM29EWLA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 3 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | Micron | |||
|
PC28F00AM29EWHA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 3 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | LBGA, BGA64,8X8,40 | 64 | compliant | EAR99 | 8542.32.00.51 | Micron | |||
|
PC28F00AM29EWLE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 128K | 64MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 64000000 | 67.1089 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 2.7 V | YES | 240 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | compliant | EAR99 | 8542.32.00.51 | Micron |