Filter Your Search
1 - 1 of 1 results
|
PC28F256G18FE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | 1.8 V | 96 ns | FLASH | YES | YES | NO | 1 | 128 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 2.7 V | 130 µA | 50 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | TBGA, BGA64,8X8,40 | compliant | EAR99 | 8542.32.00.51 | Micron |