Filter Your Search
1 - 2 of 2 results
|
PC28F256M29EWLA
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 100 ns | FLASH | 8 | BOTTOM/TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | NUMONYX | BGA | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
PC28F256M29EWLA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 3 V | YES | 210 µA | 31 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | Micron |