Filter Your Search
1 - 5 of 5 results
![]() |
PC28F256P30TFE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 100 ns | FLASH | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | ROHS COMPLIANT, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
![]() |
PC28F256P30TFA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||
![]() |
PC28F256P30TFA
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | FLASH | ASYNCHRONOUS READ MODE | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
PC28F256P30TF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 100 ns | 52 MHz | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
PC28F256P30TF
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | ASYNCHRONOUS READ MODE | 16 | TOP | YES | YES | NO | 1 | 4,255 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |