Filter Your Search
1 - 8 of 8 results
|
PC3SD11NTZA
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-6/5 | unknown | Trigger Device Outputs | |||||
|
PC3SD11NTZCF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | LEAD FREE, PLASTIC, DIP-6/5 | compliant | Trigger Device Outputs | Sharp Microelectronics | ||||
|
PC3SD11NTZCH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | Trigger Device Outputs | Sharp Microelectronics | 8541.49.80.00 | 2020-05-21 | ||||||||||||||||
|
PC3SD11NTZBF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | LEAD FREE, PLASTIC, DIP-6/5 | compliant | Trigger Device Outputs | |||||
|
PC3SD11NTZB
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-6/5 | unknown | Trigger Device Outputs | |||||
|
PC3SD11NTZAF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 10 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -30 °C | 1 | SHARP CORP | LEAD FREE, PLASTIC, DIP-6/5 | unknown | Trigger Device Outputs | |||||||
|
PC3SD11NTZC
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-6/5 | unknown | Trigger Device Outputs | Sharp Microelectronics | ||||
|
PC3SD11NTZBH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | Trigger Device Outputs | Sharp Microelectronics | 8541.49.80.00 | 2020-05-21 |