Filter Your Search
1 - 4 of 4 results
|
PC40RRBB-1
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.36 inch | 0.71 inch | 6.558 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
PC40RRAB-1
Amphenol FCi
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | MOUNT, EARS OPTIONAL | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.405 inch | 0.71 inch | 7.1 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
PC40RRBB-1
Amphenol FCi
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.36 inch | 0.71 inch | 6.558 inch | 0.125 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
PC40RRAB-1
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 100 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | MOUNT, EARS OPTIONAL | 500VDC V | NO | 1.668 N | 100 GΩ | .278 N | -20 °C | 80 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | 5.08 mm | 30u inch | SOLDER | 0.405 inch | 0.71 inch | 7.1 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |