Filter Your Search
1 - 10 of 27 results
![]() |
PC48F4400P0VB0EE
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 100 ns | FLASH | ASYNCHRONOUS READ MODE | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 420 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||
![]() |
PC48F4400P0VB00
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 230 µA | 28 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.3 mm | 13 mm | 10 mm | NUMONYX | BGA | BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||
|
PC48F4400P0VB0EB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 100 ns | FLASH | BOTTOM/TOP | YES | YES | NO | 8, 510 | 32000000 | 33.5544 M | PARALLEL | 420 µA | 31 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
![]() |
PC48F4400P0TB0E
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 3 V | 95 ns | FLASH | BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO AVAILABLE | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 2.7 V | 420 µA | 31 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
PC48F4400P0TB0ED
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | 95 ns | FLASH | ASYNCHRONOUS READ MODE | BOTTOM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
PC48F4400P0TB0E
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 3 V | 95 ns | FLASH | ASYNCHRONOUS READ MODE | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 2.7 V | 420 µA | 31 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | LEAD FREE, BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
PC48F4400P0TB0EH
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | 95 ns | FLASH | BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO AVAILABLE | BOTTOM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B64 | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | TBGA, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
PC48F4400P0VB00B
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 85 ns | FLASH | BOTTOM | YES | YES | NO | 8, 510 | 32000000 | 33.5544 M | 4 words | PARALLEL | 5 µA | 51 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | BGA, BGA64,8X8,40 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
PC48F4400P0VT00
Intel Corporation
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 51 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.3 mm | 13 mm | 10 mm | INTEL CORP | BGA | LBGA, BGA64,8X8,40 | 64 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
PC48F4400P0TB00
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM/TOP | YES | YES | NO | 1 | 8, 510 | 32000000 | 33.5544 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | 390 µA | 28 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | TBGA, BGA64,8X8,40 | 64 | unknown | EAR99 | 8542.32.00.51 |