Filter Your Search
1 - 1 of 1 results
|
PC4SD21YXPDF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | LEAD FREE, PLASTIC, SMT, DIP-6 | compliant | Trigger Device Outputs | Sharp Microelectronics |