Filter Your Search
1 - 10 of 173 results
|
PC713V0YSZX
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC713V1NSZX
Sharp Corp
|
Check for Price | No | Active | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC713V8NSZXF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC713V8NSZXFA
Sharp Corp
|
Check for Price | Yes | End Of Life | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 18 µs | 100 °C | -25 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
PC713V1YIZXF
Sharp Corp
|
Check for Price | Yes | End Of Life | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -25 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC713V6NIZXFC
Sharp Corp
|
Check for Price | Yes | End Of Life | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 18 µs | 100 °C | -25 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
PC713V6YSZXFC
Sharp Corp
|
Check for Price | Yes | End Of Life | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 18 µs | 100 °C | -25 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
PC713V3
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC713VI8
Sharp Corp
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | |||||||||||||||||||||||
|
PC713V6NIZXFB
Sharp Corp
|
Check for Price | Yes | End Of Life | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 18 µs | 100 °C | -25 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 |