Filter Your Search
1 - 10 of 248 results
|
PC81400000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 140 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.1 % | 300 V | |||||||||||
|
PC81420.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 142 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.5 % | 300 V | |||||||||||
|
PC81471LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 147 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 1 % | 300 V | |||||||||||
|
PC81450.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 145 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.5 % | 300 V | |||||||||||
|
PC814XP1J00FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||
|
PC81420000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 142 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.02 % | 300 V | |||||||||||
|
PC81470.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 147 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | |||||||||||
|
PC8149000.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 14.9 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | |||||||||||
|
PC8149000.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 14.9 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.05 % | 300 V | |||||||||||
|
PC814000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 1.4 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.02 % | 300 V |