Filter Your Search
1 - 8 of 8 results
|
PC814X1YJ00F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | |||||||||||
|
PC814X1
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-4 | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||
|
PC814X1J000FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
PC814X1P
Sharp Corp
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
PC814X1Y
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | DIP-4 | unknown | Transistor Outputs | ||||||||||||||
|
PC814X1J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||
|
PC814X1YJ00FA
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
PC814X1I
Sharp Corp
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 |