Filter Your Search
1 - 10 of 210 results
|
PC81.50.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.5 Ω | 0.25 % | 250 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81.50.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.5 Ω | 0.5 % | 250 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8150000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15 kΩ | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81560000.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 156 kΩ | 0.5 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC815401LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.54 kΩ | 1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81500000.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 150 kΩ | 0.25 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8154000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15.4 kΩ | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8156000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15.6 kΩ | 0.02 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81.560.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.56 Ω | 0.05 % | 250 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8156000.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 15.6 kΩ | 0.05 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 145 °C | -65 °C | Bobbin | 2 | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |