Filter Your Search
1 - 10 of 183 results
|
PC817X3
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-4 | unknown | Transistor Outputs | |||
|
PC817XP1J00F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e2 | 100 °C | -30 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | unknown | Transistor Outputs | ||||
|
PC817X5J000F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | |||
|
PC817XP9
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 130 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | SMT, DIP-4 | unknown | Transistor Outputs | |||
|
PC817XP6
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 130 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | SMT, DIP-4 | unknown | Transistor Outputs | |||
|
PC817X8J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs | |||
|
PC817X7NIP1B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 5 kV | 600 % | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | |||||
|
PC817XP8J00F
Sharp Corp
|
Check for Price | Yes | End Of Life | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | unknown | Transistor Outputs | |||
|
PC817X5NSZ1B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 5 kV | 260 % | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||
|
PC817X9J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 130 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | unknown | Transistor Outputs |