Filter Your Search
1 - 9 of 9 results
|
PC817X3
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-4 | unknown | Transistor Outputs | ||||||||||||
|
PC817X3NSZ2B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL RECOGNISED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | BOX | SHARP CORP | DIP-4 | unknown | Transistor Outputs | Sharp Microelectronics | ||||||
|
PC817X3NSZ1B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 5 kV | 400 % | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | compliant | Transistor Outputs | Sharp Microelectronics | |||||||||||||
|
PC817X3NSZ0FC
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||
|
PC817X3NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | |||||||||||||
|
PC817X3NIP0F
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | TIN COPPER | SHARP CORP | ROHS COMPLIANT, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||||
|
PC817X3NSZ9F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 1 | BOX | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | 8541.40.80.00 | ||||||
|
PC817X3NIP1B
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 5 kV | 400 % | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | TIN BISMUTH | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | |||||||||||||
|
PC817X3J000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | Transistor Outputs | Sharp Microelectronics |