Filter Your Search
1 - 2 of 2 results
|
PC817X3NSZ0FC
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 150 mW | 18 µs | 100 °C | -30 °C | 1 | SHARP CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
PC817X3NSZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -30 °C | 1 | Tin/Bismuth (Sn/Bi) | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics |