Filter Your Search
1 - 10 of 163 results
|
PC81800.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 180 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC81890000.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 189 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.5 % | 300 V | ||
|
PC818.70.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 18.7 Ω | FIXED RESISTOR | 15 ppm/°C | WIRE | 0.5 % | 300 V | ||
|
PC81840.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 184 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.01 % | 300 V | ||
|
PC8180000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 18 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.1 % | 300 V | ||
|
PC81820.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 182 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.1 % | 300 V | ||
|
PC8189000.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 18.9 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC81800000.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 180 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC818.20.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 18.2 Ω | FIXED RESISTOR | 15 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC818900.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 1.89 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.05 % | 300 V |