Filter Your Search
1 - 10 of 16 results
|
404807005001
TE Connectivity
|
$25.0581 | Yes | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | VERTICAL | THUMB WHEEL | 1 | THROUGH HOLE MOUNT | 1 | 18.2mm x 4.4mm | 1 W | 10 kΩ | LINEAR | POTENTIOMETER | WIRE | 20 % | |||||||||||||||||||||||||||||||||||||||||||||
|
1625938-1
TE Connectivity
|
$28.6726 | Yes | Yes | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | VERTICAL | THUMB WHEEL | 1 | THROUGH HOLE MOUNT | 1 | 18.2mm x 4.4mm | 1 W | 10 kΩ | LINEAR | POTENTIOMETER | WIRE | 20 % | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||
|
404807005030
TE Connectivity
|
Check for Price | Yes | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 | VERTICAL | THUMB WHEEL | 1 | THROUGH HOLE MOUNT | 1 | 1 W | 220 Ω | LINEAR | POTENTIOMETER | WIRE | 20 % | PC908 | |||||||||||||||||||||||||||||||||||||||||||||
|
1625938-4
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.50 | VERTICAL | THUMB WHEEL | 1 | THROUGH HOLE MOUNT | 1 | 1 W | 100 kΩ | LINEAR | POTENTIOMETER | WIRE | 20 % | PC908 | ||||||||||||||||||||||||||||||||||||||||||||
|
PC908MR8CDWE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8 rpm | 8192 | 256 | 68HC08 | YES | 5 V | CMOS | FLASH | 40 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
404807005003
TE Connectivity
|
Check for Price | Yes | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | VERTICAL | THUMB WHEEL | 1 | THROUGH HOLE MOUNT | 1 | 18.2mm x 4.4mm | 1 W | 470 Ω | LINEAR | POTENTIOMETER | WIRE | 20 % | |||||||||||||||||||||||||||||||||||||||||||||
|
1625938-2
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | VERTICAL | THUMB WHEEL | 1 | THROUGH HOLE MOUNT | 1 | 18.2mm x 4.4mm | 1 W | 470 Ω | LINEAR | POTENTIOMETER | WIRE | 20 % | ||||||||||||||||||||||||||||||||||||||||||||
|
P89LPC908FD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 7.3728 rpm | 1024 | 128 | 8051 | 7.3728 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8 | unknown | 8542.31.00.01 | SOIC | 8 | ||||||||||||||||||||||
|
P89LPC908FD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 rpm | 1024 | 128 | 8051 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
1625938-5
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | NO | CERMET | 3 | CIRCULAR PACKAGE | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 | VERTICAL | THUMB WHEEL | 1 | THROUGH HOLE MOUNT | 1 | 1 W | 220 Ω | LINEAR | POTENTIOMETER | WIRE | 20 % | PC908 |