Filter Your Search
1 - 3 of 3 results
|
PCA3354CH
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 8048 | 16 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6.2 mA | 6 V | 1.8 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 50 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | TIN | GULL WING | 1 mm | QUAD | 2.6 mm | 14 mm | 14 mm | QFP | QFP, QFP44,.7SQ,40 | 44 | Compliant | 8542.31.00.01 | |||
|
PCA3354CH-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6.2 mA | 6 V | 1.8 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 50 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 2.6 mm | 14 mm | 14 mm | QFP | QFP, | 44 | Unknown | 8542.31.00.01 | |||||||||
|
|
PCA3354CH
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8048 | YES | CMOS | MROM | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 50 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | QFP, QFP44,.7SQ,40 | Unknown | 8542.31.00.01 |