Filter Your Search
1 - 6 of 6 results
|
PCF0603P-R-9K1LT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.1 kΩ | 0.01 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
PCF0603P-R-9K1WI
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.1 kΩ | 0.05 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
PCF0603P-R-9K1LI
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.1 kΩ | 0.01 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
PCF0603P-R-9K1WT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.1 kΩ | 0.05 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
PCF0603P-R-9K1BT1
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 9.1 kΩ | 0.1 % | 630 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PCF | PCF | e3 | 125 °C | -55 °C | Chip | TR | TIN | 550 µm | 1.6 mm | 800 µm | WELWYN COMPONENTS LTD | compliant | SMT, 0603 | |||||||||
|
PCF0603P-R-9K1BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 9.1 kΩ | 0.1 % | 630 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PCF | PCF | e3 | 125 °C | -55 °C | Chip | TR | MATTE TIN OVER NICKEL | 550 µm | 1.6 mm | 800 µm | WELWYN COMPONENTS LTD | compliant | SMT, 0603 |