Filter Your Search
1 - 2 of 2 results
|
PCF0603R-1K0BT1
TT Electronics Welwyn Components
|
$0.1348 | Yes | Active | 1 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PCF | PRECISION, LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 125 °C | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN OVER NICKEL | WRAPAROUND | WELWYN COMPONENTS LTD | , 0603 | unknown | ||||||||||||
|
PCF0603R-1K0BT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics |