Filter Your Search
1 - 2 of 2 results
|
PCF8570PN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | STANDARD SRAM | 2-WIRE I2C SERIAL INTERFACE | COMMON | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | NO | SERIAL | 400 nA | 1 V | 200 nA | 6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||
|
PCF8570PN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 100 kHz | STANDARD SRAM | COMMON | 1, (2 LINE) | 256 | 256 words | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 400 nA | 1 V | 200 nA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | DIP, DIP8,.3 |