Filter Your Search
1 - 1 of 1 results
|
PCK0J221MCO1GS
Nichicon Corporation
|
$0.6431 | Yes | Yes | Active | 220 µF | 6.3 V | 3.9 A | 20 % | 2626 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 416 µA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Silver (Ag) | FLAT | 6.3 mm | 6 mm | 6.6 mm | 6.6 mm | NICHICON CORP | , 2626 | compliant | EAR99 | 8532.22.00 | Nichicon |