Parametric results for: pcm-7 under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: pcm7
Select parts from the table below to compare.
Compare
Compare
PCM75KG
Burr-Brown Corp
Check for Price No Obsolete 15 V 10 V 1 16 17 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY HYBRID COMMERCIAL SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP32,.9 unknown 8542.39.00.01
PCM78P
Texas Instruments
Check for Price No No Obsolete 12 V 3 V 1 16 5 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -12 V 1 BINARY, 2'S COMPLEMENT BINARY BIMOS COMMERCIAL SERIAL R-PDIP-T28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant 8542.39.00.01 DIP 28
PCM78P
Burr-Brown Corp
Check for Price No Transferred 12 V 3 V 1 16 5 µs NO ADC, SUCCESSIVE APPROXIMATION -3 V -12 V 1 BINARY, 2'S COMPLEMENT BINARY BIMOS COMMERCIAL SERIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 6.35 mm 37.4 mm BURR-BROWN CORP PLASTIC, DIP-28 unknown 8542.39.00.01
PCM75JG
Burr-Brown Corp
Check for Price No Obsolete 15 V 10 V 1 16 17 µs NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY HYBRID COMMERCIAL SERIAL, PARALLEL, WORD R-CDIP-T32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP32,.9 unknown 8542.39.00.01