Filter Your Search
1 - 3 of 3 results
|
PCM1740E/2K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 24 | YES | D/A CONVERTER | WITH PROGRAMMABLE PLL | 2'S COMPLEMENT BINARY | SERIAL | 1 | 30 mA | CMOS | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | SSOP-24 | unknown | 8542.39.00.01 | ||||||||||||||
|
PCM1740E/2KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.41 V | 24 | YES | D/A CONVERTER | WITH PROGRAMMABLE PLL | 2'S COMPLEMENT BINARY | SERIAL | 1 | 30 mA | CMOS | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP24,.3 | compliant | 8542.39.00.01 | SSOP | 24 | ||||
|
PCM1740E/2K
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 3.41 V | 24 | 96 kHz | YES | D/A CONVERTER | WITH PROGRAMMABLE PLL | 2'S COMPLEMENT BINARY | SERIAL | 1 | 30 mA | CMOS | OTHER | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | TEXAS INSTRUMENTS INC | GREEN, SSOP-24 | compliant | 8542.39.00.01 | SSOP | 24 | EAR99 |