Filter Your Search
1 - 1 of 1 results
|
PCM1H820MCL6GS
Nichicon Corporation
|
Check for Price | Active | 82 µF | 50 V | 105 mA | 20 % | 3333 | 26 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 123 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00.20 |