Filter Your Search
1 - 2 of 2 results
|
PCM2705CDBR
Texas Instruments
|
$3.7918 | Yes | Yes | Active | 3.3 V | 1.815 V | -1.815 V | 16 | 48 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 46 mA | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PCM2705CDB
Texas Instruments
|
$8.2524 | Yes | Yes | Active | 3.3 V | 1.815 V | -1.815 V | 16 | 48 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 46 mA | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |