Filter Your Search
1 - 2 of 2 results
|
PCM2707PJTR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 1.98 V | 1.65 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 46 mA | OTHER | S-PQFP-G32 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-32 | 32 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
PCM2707PJTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 1.98 V | 1.65 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 46 mA | OTHER | S-PQFP-G32 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TQFP, TQFP32,.35SQ,32 | 32 | compliant | 8542.39.00.01 | Texas Instruments |