Filter Your Search
1 - 4 of 4 results
|
PCM75KG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||
|
PCM78P
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 3 V | 1 | 16 | 5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | BIMOS | COMMERCIAL | SERIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||
|
PCM78P
Burr-Brown Corp
|
Check for Price | No | Transferred | 12 V | 3 V | 1 | 16 | 5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -12 V | 1 | BINARY, 2'S COMPLEMENT BINARY | BIMOS | COMMERCIAL | SERIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||
|
PCM75JG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 |