Filter Your Search
1 - 1 of 1 results
|
PCMS-134-01-L-D
Samtec Inc
|
$7.1439 | Yes | Yes | Active | 68 | 2 | 1.27 mm | 10 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | PCMCIA CONNECTOR | STRADDLE MOUNT | NO | 1.112 N | 1 | .834 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.138 inch | 0.18 inch | 2.126 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |