Filter Your Search
1 - 4 of 4 results
|
PCN10-90P-2.54DS(72)
Hirose Electric Co Ltd
|
$9.3821 | Yes | Active | 90 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | POLARIZED HOUSING | YES | e3 | UL | -55 °C | 85 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 5.001 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||
|
PCN10-90P-2.54DSA(72)
Hirose Electric Co Ltd
|
$10.4517 | Yes | Active | 90 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | e3 | UL | -55 °C | 85 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 8u inch | SOLDER | 0.338 inch | 0.457 inch | 5.204 inch | 0.126 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||
|
PCN10-90P-2.54DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 90 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | YES | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | PLUG | GOLD | BRASS | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.457 inch | 5.205 inch | 0.126 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||
|
PCN10-90P-2.54DS
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 90 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2, POLARIZED | 1000VAC V | NO | 1000 GΩ | SHRD ENDS | YES | YES | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | PLUG | GOLD | BRASS | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.339 inch | 0.598 inch | 5.001 inch | 0.049 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |