Filter Your Search
1 - 10 of 20,869 results
|
PCR1206F-402KCI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 402 kΩ | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
PCR1206G-53R6DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 53.6 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 700 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
PCR1206F-221RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 221 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PCR1206F-15.8KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.8 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | ||||||||||
|
PCR1206G-1.21KBI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.21 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | ||||||||||
|
PCR1206G-162KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | ||||||
|
PCR1206FZ2K7B
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.7 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCR1206GZ25R5D
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 25.5 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | TT ELECTRONICS PLC | CHIP | compliant | |||||||||||
|
PCR1206F-11R3DPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 11.3 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | |||||||
|
PCR1206F-28KDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 28 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 |