Filter Your Search
1 - 1 of 1 results
|
PCR1C681MCL1GS
Nichicon Corporation
|
$1.7452 | Yes | Yes | Active | 680 µF | 16 V | 160 mA | 20 % | 4141 | 19 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 326 µA | 0.08 | e6 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Nichicon |