Filter Your Search
1 - 3 of 3 results
|
PCT1/35BK
Nemco Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 1 µF | 35 V | 10 % | 1411 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
PCT1/35BKPB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 1 µF | 35 V | 10 % | 1411 | 6.5 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(35 VOLT)SER | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | |||||||||||
|
PCT1/35BKLF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 35 V | 10 % | 1411 | 6.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT | 500 nA | PCT(STD) | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |