Filter Your Search
1 - 10 of 31 results
|
PCT10/10AKLF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 10 V | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT | 1 µA | PCT(STD) | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
PCT10/10AK
Nemco Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 10 µF | 10 V | 10 % | 1206 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||
|
PCT10/10ALKPB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 10 µF | 10 V | 10 % | 1206 | 4 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT) | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 1.2 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||||||||
|
PCT1010AM
Nemco Electronics Corporation
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
PCT10/10XLMPB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 10 µF | 10 V | 20 % | 0805 | 6 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT) | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 1.2 mm | 2.05 mm | 1.3 mm | NEMCO ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | |||||||||||
|
PCT10/10BKLF
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 10 V | 10 % | 1411 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
PCT10/10XLK
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 10 µF | 10 V | 10 % | 0805 | 6 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2.05 mm | 1.3 mm | NEMCO ELECTRONICS CORP | , 0805 | compliant | EAR99 | |||||||||||
|
PCT10/10ALM
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 10 µF | 10 V | 20 % | 1206 | 4 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT) | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||||||||
|
PCT10/10BLMPB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 10 µF | 10 V | 20 % | 1411 | 3 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT) | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 1.2 mm | 3.5 mm | 2.8 mm | NEMCO ELECTRONICS CORP | , 1411 | not_compliant | EAR99 | |||||||||||
|
PCT10/10AMPB
Nemco Electronics Corporation
|
Check for Price | No | Obsolete | 10 µF | 10 V | 20 % | 1206 | 3 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | PCT(10 VOLT)SER | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) | 1.6 mm | 3.2 mm | 1.6 mm | NEMCO ELECTRONICS CORP | , 1206 | not_compliant | EAR99 |