Parametric results for: pct33/10ck under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pct3310ck
Select parts from the table below to compare.
Compare
Compare
PCT33/10CKLF
Nemco Electronics Corporation
Check for Price Yes Obsolete 33 µF 10 V 10 % 2412 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR PCT 3.3 µA PCT(STD) 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm NEMCO ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50
PCT33/10CK
Nemco Electronics Corporation
Check for Price Yes Yes Transferred 33 µF 10 V 10 % 2413 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 3.3 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm NEMCO ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8532.21.00.50
PCT33/10CKPB
Nemco Electronics Corporation
Check for Price No Obsolete 33 µF 10 V 10 % 2412 1.6 Ω POLARIZED 10 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR PCT(10 VOLT)SER e0 125 °C -55 °C 2 SMT TR, 7 Inch Tin/Lead (Sn90Pb10) 2.6 mm 6 mm 3.2 mm NEMCO ELECTRONICS CORP , 2412 not_compliant EAR99