Filter Your Search
1 - 10 of 15 results
|
PDM31256SA20TTY
Paradigm Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
PDM31256SA20TTR
Paradigm Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||
|
PDM31256SA20TITY
Paradigm Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
PDM31256SA20TITR
Paradigm Technology Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
PDM31256SA20TATR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | IXYS CORP | PLASTIC, TSOP1-28 | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 | ||||||||||||
|
PDM31256SA20TITY
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | IXYS CORP | PLASTIC, TSOP1-28 | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 | ||||||||||||
|
PDM31256SA20TTR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | IXYS CORP | PLASTIC, TSOP1-28 | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 | |||||||||||||
|
PDM31256SA20T
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | IXYS CORP | PLASTIC, TSOP1-28 | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 | |||||||||||||
|
PDM31256SA20TI
Paradigm Technology Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 3 V | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | PARADIGM TECHNOLOGY INC | TSSOP, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
PDM31256SA20T
Paradigm Technology Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 3 V | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | PARADIGM TECHNOLOGY INC | TSSOP, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 |