Filter Your Search
1 - 6 of 6 results
|
PDM41034SA17SOTY
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
PDM41034SA17SOITY
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
PDM41034SA17SOI
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 175 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
PDM41034SA17SOTR
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
PDM41034SA17SO
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 165 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
PDM41034SA17SOITR
Paradigm Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 |