Filter Your Search
1 - 10 of 112 results
|
PDM41251SA25PI
IXYS Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.75 V | 160 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
PDM41251SA10SO
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 10 ns | STANDARD SRAM | OUTPUT TRACK INPUTS DURING WRITE MODE | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.75 V | 190 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | SOJ, SOJ28,.34 | ||||
|
PDM41251SA20SO
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 20 ns | STANDARD SRAM | OUTPUT TRACK INPUTS DURING WRITE MODE | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | SOJ, SOJ28,.34 | ||||
|
PDM41251SA35L28B
Paradigm Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PARADIGM TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QCCN, LCC28,.35X.55 | |||||||||
|
PDM41251SA12TI
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 12 ns | STANDARD SRAM | OUTPUT TRACK INPUTS DURING WRITE MODE | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.75 V | 190 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | TSSOP, TSSOP28,.53,22 | |||
|
PDM41251SA15SO
IXYS Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 15 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 170 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | IXYS CORP | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
PDM41251SA12T
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 12 ns | STANDARD SRAM | OUTPUT TRACK INPUTS DURING WRITE MODE | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.75 V | 180 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | TSSOP, TSSOP28,.53,22 | ||||
|
PDM41251SA20T
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 20 ns | STANDARD SRAM | OUTPUT TRACK INPUTS DURING WRITE MODE | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.75 V | 160 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | TSSOP, TSSOP28,.53,22 | ||||
|
PDM41251SA10TI
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 10 ns | STANDARD SRAM | OUTPUT TRACK INPUTS DURING WRITE MODE | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.75 V | 200 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | TSSOP, TSSOP28,.53,22 | |||
|
PDM41251SA20D
Paradigm Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 20 ns | STANDARD SRAM | OUTPUT TRACK INPUTS DURING WRITE MODE | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 160 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP28,.3 |