Filter Your Search
1 - 10 of 52 results
|
PDZ33B-QZ
Nexperia
|
$0.0246 | Yes | Active | 5 mA | 50 nA | 400 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 250 Ω | 25 V | 29.7 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
PDZ33B-QX
Nexperia
|
$0.0283 | Yes | Active | 5 mA | 50 nA | 400 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 250 Ω | 25 V | 29.7 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
PDZ33BGWX
Nexperia
|
$0.0286 | Yes | Active | 5 mA | 50 nA | 365 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 250 Ω | 25 V | 29.7 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD-123, 2 PIN | SOD123 | compliant | Nexperia | ||||||||
|
PDZ3.3B-QX
Nexperia
|
$0.0323 | Yes | Active | 5 mA | 5 µA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 1 kΩ | 1 V | -2.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
PDZ3.3B-QF
Nexperia
|
$0.0350 | Yes | Obsolete | 5 mA | 5 µA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 1 kΩ | 1 V | -2.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
PDZ3.3B-QZ
Nexperia
|
$0.0350 | Yes | Obsolete | 5 mA | 5 µA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 1 kΩ | 1 V | -2.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
PDZ3.3B,115
Nexperia
|
$0.0537 | Yes | Active | 5 mA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, 2 PIN | 2 | SOD323 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1997-09-08 | |||||||||
|
PDZ33B,115
Nexperia
|
$0.0539 | Yes | Active | 5 mA | 50 nA | 400 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 29.7 mV/°C | 2.49 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1997-09-08 | ||||||
|
PDZ3.3B
Nexperia
|
Check for Price | Yes | Active | 5 mA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 1997-09-08 | ||||||||||||||
|
PDZ33B-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 mA | 400 mW | 33 V | ZENER DIODE | SINGLE | YES | 1 | 40 Ω | 2 % | 150 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |