Filter Your Search
1 - 1 of 1 results
|
PDZ3.9BGWJ
Nexperia
|
Check for Price | Active | 5 mA | 3 µA | 365 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 500 Ω | 1 V | -2.5 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia |