Filter Your Search
1 - 10 of 385 results
|
PE0508DRE070R511L
YAGEO Corporation
|
Check for Price | Active | 511 mΩ | 0.5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 715 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PE0508FRE070R576L
YAGEO Corporation
|
Check for Price | Active | 576 mΩ | 1 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 759 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PE0508DRE070R13L
YAGEO Corporation
|
Check for Price | Active | 130 mΩ | 0.5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 361 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PE0508DRE070R576L
YAGEO Corporation
|
Check for Price | Active | 576 mΩ | 0.5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 759 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PE0508FRE070R011L
YAGEO Corporation
|
Check for Price | Yes | Active | 11 mΩ | 1 % | 1.2 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2.1 mm | 1.35 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PE0508DRE070R162L
YAGEO Corporation
|
Check for Price | Active | 162 mΩ | 0.5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 402 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PE0508FRF070R027L
YAGEO Corporation
|
Check for Price | Yes | Active | FIXED RESISTOR | e3 | 2 | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | |||||||||||||||||||||||||
|
PE0508DRF070R014L
YAGEO Corporation
|
Check for Price | Yes | Active | 14 mΩ | 0.5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 118 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PE0508DRE070R208L
YAGEO Corporation
|
Check for Price | Active | 208 mΩ | 0.5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 456 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PE0508DRE070R626L
YAGEO Corporation
|
Check for Price | Active | 626 mΩ | 0.5 % | 1 W | 0508 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 791 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.25 mm | 2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |