Filter Your Search
1 - 1 of 1 results
|
PE0603FRM070R01L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 31.6 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1.6 mm | 760 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |