Filter Your Search
1 - 1 of 1 results
|
PE1206JRM070R005L
YAGEO Corporation
|
$0.1307 | Yes | Yes | Active | 5 mΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 35.4 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |