Filter Your Search
1 - 1 of 1 results
|
PE2512FKE070R02L
YAGEO Corporation
|
$0.2435 | Yes | Yes | Active | 20 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 6.35 mm | 3.18 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |