Filter Your Search
1 - 2 of 2 results
|
PE30L0FL221KAB
Vishay Intertechnologies
|
$26.4979 | Yes | Active | 220 Ω | 10 % | 3 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 25.7 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 19.7 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | Vishay | ||
|
PE30L0FL221KABCV1M
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 Ω | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 25.7 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 19.7 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | compliant |