Filter Your Search
1 - 2 of 2 results
|
PEG124VG2220QL1
Evox Rifa / KEMET
|
Check for Price | Transferred | 22 µF | 400 V | 30 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PEG124(400V) | 125 °C | -40 °C | 2 | Axial | Box | 16 mm | 37 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.22.00.20 | KEMET | ||||||||||||||
|
PEG124VG2220QL1
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 400 V | 209 mA | 30 % | 2.7 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 56.8 µA | e3 | IEC60384-4 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 16 mm | 37 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET |