Filter Your Search
1 - 2 of 2 results
|
PEH169YO4100MU2
Evox Rifa / KEMET
|
Check for Price | Transferred | 1 mF | 450 V | 6.4 A | 20 % | 82 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PEH169(450 V) | 85 °C | -40 °C | 2 | Screw Ends | 65 mm | 105 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.22.00.85 | KEMET | |||||||||||
|
PEH169YO4100MU2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 450 V | 6.4 A | 20 % | 82 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.35 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Bulk | NO | SCREW | 66.6 mm | 106 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | KEMET |